Tool Die Set, Hydraulic For Splices and Terminals, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47820

DigiKey Part Number
47820-ND
Manufacturer
Manufacturer Product Number
47820
Description
DIE TERMINYL 69051 8AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set, Hydraulic
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals, 8 AWG
Series
Compatible Tools
59974-1, 69051
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11 670,16000 $1 670,16 $
51 548,33000 $7 741,65 $
Manufacturers Standard Package
Unit Price without VAT:1 670,16000 $
Unit Price with VAT:2 020,89360 $