
324082 | |
|---|---|
DigiKey Part Number | A27380-ND |
Manufacturer | |
Manufacturer Product Number | 324082 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324082 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.256" (6.50mm) |
Width - Outer Edges 0.478" (12.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.425" (36.20mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324082 | TE Connectivity AMP Connectors | 3 | A27380-ND | 78,11000 Kč | Parametric Equivalent |
| 52041-1 | TE Connectivity AMP Connectors | 17 704 | A27320-ND | 24,99000 Kč | Parametric Equivalent |
| 52041-3 | TE Connectivity AMP Connectors | 19 750 | A27319-ND | 30,87000 Kč | Parametric Equivalent |
| 52041-7 | TE Connectivity AMP Connectors | 1 870 | A27320CT-ND | 46,83000 Kč | Parametric Equivalent |
| 52041-9 | TE Connectivity AMP Connectors | 1 500 | A27319TR-ND | 42,35254 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 25 | 62,12880 Kč | 1 553,22 Kč |
| 50 | 59,15980 Kč | 2 957,99 Kč |
| 100 | 56,33340 Kč | 5 633,34 Kč |
| 300 | 52,13103 Kč | 15 639,31 Kč |
| 500 | 50,28602 Kč | 25 143,01 Kč |
| 1 000 | 47,88699 Kč | 47 886,99 Kč |
| 2 500 | 44,89146 Kč | 112 228,65 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |









