
52041-9 | |
|---|---|
DigiKey Part Number | A27319TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 52041-9 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52041-9 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.478" (12.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.600" (40.64mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,35254 Kč | 21 176,27 Kč |
| 1 000 | 40,33212 Kč | 40 332,12 Kč |
| 1 500 | 39,19501 Kč | 58 792,52 Kč |
| 2 500 | 37,80892 Kč | 94 522,30 Kč |
| 3 500 | 36,92288 Kč | 129 230,08 Kč |
| 5 000 | 36,00640 Kč | 180 032,00 Kč |
| Unit Price without VAT: | 42,35254 Kč |
|---|---|
| Unit Price with VAT: | 51,24657 Kč |

