
324047 | |
|---|---|
DigiKey Part Number | A27385-ND |
Manufacturer | |
Manufacturer Product Number | 324047 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324047 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.314" (7.98mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.700" (43.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 76,89400 Kč | 768,94 Kč |
| 25 | 72,07680 Kč | 1 801,92 Kč |
| 50 | 68,63120 Kč | 3 431,56 Kč |
| 100 | 65,35280 Kč | 6 535,28 Kč |
| 300 | 60,47817 Kč | 18 143,45 Kč |
| 500 | 58,33742 Kč | 29 168,71 Kč |
| 1 000 | 55,55467 Kč | 55 554,67 Kč |
| 2 500 | 52,08027 Kč | 130 200,68 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |






