Tool Die Set, Hydraulic For Splices and Terminals, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1490597-1

DigiKey Part Number
A141737-ND
Manufacturer
Manufacturer Product Number
1490597-1
Description
DIE SET 8AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set, Hydraulic
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals, 8 AWG
Series
Compatible Tools
1490745-1, 1490746-1, 1490747-1, 1490748-1, 1490749-1, 1976230-1
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138 196,41000 Kč38 196,41 Kč
535 410,65000 Kč177 053,25 Kč
Manufacturers Standard Package
Unit Price without VAT:38 196,41000 Kč
Unit Price with VAT:46 217,65610 Kč