
324625 | |
|---|---|
DigiKey Part Number | 324625-ND |
Manufacturer | |
Manufacturer Product Number | 324625 |
Description | CONN SPLICE 8 AWG CRIMP TERMINYL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 324625 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 775,63690 Kč | 775 636,90 Kč |
| Unit Price without VAT: | 775,63690 Kč |
|---|---|
| Unit Price with VAT: | 938,52065 Kč |




