
1490749-1 | |
|---|---|
DigiKey Part Number | A124359-ND |
Manufacturer | |
Manufacturer Product Number | 1490749-1 |
Description | TOOL HAND CRIMPER HYD 4/0-8AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Without Crimp Head |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 4/0-8 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Hydraulic | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 373,60000 Kč | 72 373,60 Kč |
| Unit Price without VAT: | 72 373,60000 Kč |
|---|---|
| Unit Price with VAT: | 87 572,05600 Kč |























