
1490700-1 | |
|---|---|
DigiKey Part Number | 1490700-1-ND |
Manufacturer | |
Manufacturer Product Number | 1490700-1 |
Description | DIE ASSEMBLY TERMINYL 1/0 BLUE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 1/0 AWG | |
Specifications | - | |
Compatible Tools | 1490746-1, 1490749-1, 1976230-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 582,28000 Kč | 39 582,28 Kč |
| 5 | 36 695,43200 Kč | 183 477,16 Kč |
| Unit Price without VAT: | 39 582,28000 Kč |
|---|---|
| Unit Price with VAT: | 47 894,55880 Kč |









