
324058 | |
|---|---|
DigiKey Part Number | 324058-ND |
Manufacturer | |
Manufacturer Product Number | 324058 |
Description | CONN RING CIRC 1/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324058 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.070" (1.78mm) | Insulation Diameter 0.580" (14.73mm) |
Width - Outer Edges 0.875" (22.23mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.454" (62.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,79000 Kč | 355,79 Kč |
| 10 | 302,36300 Kč | 3 023,63 Kč |
| 25 | 283,42640 Kč | 7 085,66 Kč |
| 50 | 269,89940 Kč | 13 494,97 Kč |
| 100 | 257,02110 Kč | 25 702,11 Kč |
| 250 | 240,94276 Kč | 60 235,69 Kč |
| 500 | 229,45554 Kč | 114 727,77 Kč |
| Unit Price without VAT: | 355,79000 Kč |
|---|---|
| Unit Price with VAT: | 430,50590 Kč |




