
52041-7 | |
|---|---|
DigiKey Part Number | A27320TR-ND - Tape & Reel (TR) A27320CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52041-7 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52041-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.478" (12.14mm) | |
Length - Overall | 1.586" (40.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 25 | 37,22520 Kč | 930,63 Kč |
| 50 | 35,44460 Kč | 1 772,23 Kč |
| 100 | 33,75010 Kč | 3 375,01 Kč |
| 250 | 31,63560 Kč | 7 908,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,02874 Kč | 15 514,37 Kč |
| 1 000 | 29,54818 Kč | 29 548,18 Kč |
| 1 500 | 28,71505 Kč | 43 072,58 Kč |
| 2 500 | 27,69930 Kč | 69 248,25 Kč |
| 3 500 | 27,05004 Kč | 94 675,14 Kč |
| 5 000 | 26,37844 Kč | 131 892,20 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



