Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FTD1212 | |
|---|---|
DigiKey Part Number | 1920-FTD1212-ND |
Manufacturer | |
Manufacturer Product Number | FTD1212 |
Description | WIRE CONNECTOR,2X12AWG/4.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size Two x 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2799.0 | Altech Corporation | 0 | 2799.0-ND | 10,91900 Kč | Parametric Equivalent |
| FTD1212M | Altech Corporation | 0 | 1920-FTD1212M-ND | 122,83850 Kč | Parametric Equivalent |
| 13121040 | American Electrical Inc. | 2 026 | 288-1133-ND | 9,45000 Kč | Parametric Equivalent |
| 2799.0 | Conta-Clip, Inc. | 568 | 2080-2799.0-ND | 8,19000 Kč | Parametric Equivalent |
| 3201000 | Phoenix Contact | 2 434 | 277-2223-ND | 17,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 598,44300 Kč | 59 844,30 Kč |
| Unit Price without VAT: | 598,44300 Kč |
|---|---|
| Unit Price with VAT: | 724,11603 Kč |








