12 AWG Hook-Up Wire 65/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3080 RD005

DigiKey Part Number
A3080R-100-ND
Manufacturer
Manufacturer Product Number
3080 RD005
Description
HOOK-UP STRND 12AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.157" (3.99mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Ratings
ISO 10993, UL Style 1015/1230
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 839,11000 Kč8 839,11 Kč
28 404,66000 Kč16 809,32 Kč
38 158,77333 Kč24 476,32 Kč
57 937,03400 Kč39 685,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 839,11000 Kč
Unit Price with VAT:10 695,32310 Kč
Alternate Color
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 28
Unit Price: 9 192,71000 Kč
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 113
Unit Price: 8 839,11000 Kč
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 53
Unit Price: 9 192,71000 Kč
HOOK-UP STRND 12AWG YELLOW 100'
In-Stock: 2
Unit Price: 9 192,71000 Kč
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 14
Unit Price: 8 839,11000 Kč
Alternate Length
HOOK-UP STRND 12AWG RED 1000'
In-Stock: 7
Unit Price: 45 186,65000 Kč