
3080 WH005 | |
|---|---|
DigiKey Part Number | A3080W-100-ND |
Manufacturer | |
Manufacturer Product Number | 3080 WH005 |
Description | HOOK-UP STRND 12AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings ISO 10993, UL Style 1015/1230 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 192,71000 Kč | 9 192,71 Kč |
| 2 | 8 740,83500 Kč | 17 481,67 Kč |
| 3 | 8 485,15333 Kč | 25 455,46 Kč |
| 5 | 8 171,66600 Kč | 40 858,33 Kč |
| 7 | 7 970,33143 Kč | 55 792,32 Kč |
| 10 | 7 761,21800 Kč | 77 612,18 Kč |
| Unit Price without VAT: | 9 192,71000 Kč |
|---|---|
| Unit Price with VAT: | 11 123,17910 Kč |
























