
6713 BR005 | |
|---|---|
DigiKey Part Number | 6713BR005-ND |
Manufacturer | |
Manufacturer Product Number | 6713 BR005 |
Description | HOOK-UP STRND 22AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.049" (1.24mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 670,81000 Kč | 1 670,81 Kč |
| 2 | 1 590,18000 Kč | 3 180,36 Kč |
| 3 | 1 544,54333 Kč | 4 633,63 Kč |
| 5 | 1 488,71600 Kč | 7 443,58 Kč |
| 7 | 1 452,88143 Kč | 10 170,17 Kč |
| 10 | 1 415,64300 Kč | 14 156,43 Kč |
| Unit Price without VAT: | 1 670,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 021,68010 Kč |














