



0513531000 | |
|---|---|
DigiKey Part Number | WM3358-ND |
Manufacturer | |
Manufacturer Product Number | 0513531000 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513531000 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 50 | 6,02220 Kč | 301,11 Kč |
| 100 | 5,73460 Kč | 573,46 Kč |
| 250 | 5,37464 Kč | 1 343,66 Kč |
| 500 | 5,11806 Kč | 2 559,03 Kč |
| 1 000 | 4,87343 Kč | 4 873,43 Kč |
| 2 500 | 4,56807 Kč | 11 420,17 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











