



0513820400 | |
|---|---|
DigiKey Part Number | WM10106-ND |
Manufacturer | |
Manufacturer Product Number | 0513820400 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513820400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,88040 Kč | 97,01 Kč |
| 50 | 3,69560 Kč | 184,78 Kč |
| 100 | 3,51930 Kč | 351,93 Kč |
| 250 | 3,29752 Kč | 824,38 Kč |
| 500 | 3,13962 Kč | 1 569,81 Kč |
| 1 000 | 2,98970 Kč | 2 989,70 Kč |
| 3 000 | 2,76642 Kč | 8 299,26 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |














