



0513820600 | |
|---|---|
DigiKey Part Number | WM3364-ND |
Manufacturer | |
Manufacturer Product Number | 0513820600 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513820600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 Kč | 5,48 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,42960 Kč | 110,74 Kč |
| 50 | 4,21800 Kč | 210,90 Kč |
| 100 | 4,01400 Kč | 401,40 Kč |
| 250 | 3,76300 Kč | 940,75 Kč |
| 500 | 3,58272 Kč | 1 791,36 Kč |
| 1 000 | 3,41150 Kč | 3 411,50 Kč |
| 2 500 | 3,19773 Kč | 7 994,32 Kč |
| Unit Price without VAT: | 5,48000 Kč |
|---|---|
| Unit Price with VAT: | 6,63080 Kč |














