



0513820300 | |
|---|---|
DigiKey Part Number | WM10105-ND |
Manufacturer | |
Manufacturer Product Number | 0513820300 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513820300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 50 | 3,24620 Kč | 162,31 Kč |
| 100 | 3,08880 Kč | 308,88 Kč |
| 250 | 2,89604 Kč | 724,01 Kč |
| 500 | 2,75704 Kč | 1 378,52 Kč |
| 1 000 | 2,62538 Kč | 2 625,38 Kč |
| 3 000 | 2,42933 Kč | 7 287,99 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |














