



0513531200 | |
|---|---|
DigiKey Part Number | WM3359-ND |
Manufacturer | |
Manufacturer Product Number | 0513531200 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513531200 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,77190 Kč | 677,19 Kč |
| 250 | 6,34728 Kč | 1 586,82 Kč |
| 500 | 6,04406 Kč | 3 022,03 Kč |
| 1 000 | 5,75513 Kč | 5 755,13 Kč |
| 2 500 | 5,39464 Kč | 13 486,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |












