



0513530800 | |
|---|---|
DigiKey Part Number | WM3357-ND |
Manufacturer | |
Manufacturer Product Number | 0513530800 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513530800 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,39240 Kč | 134,81 Kč |
| 50 | 5,13200 Kč | 256,60 Kč |
| 100 | 4,88620 Kč | 488,62 Kč |
| 250 | 4,58008 Kč | 1 145,02 Kč |
| 500 | 4,36086 Kč | 2 180,43 Kč |
| 2 000 | 3,95403 Kč | 7 908,06 Kč |
| 4 000 | 3,76521 Kč | 15 060,84 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |












