



0559170810 | |
|---|---|
DigiKey Part Number | WM9817-ND |
Manufacturer | |
Manufacturer Product Number | 0559170810 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559170810 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.366" (9.30mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 13.2mm |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,20700 Kč | 112,07 Kč |
| 100 | 9,52850 Kč | 952,85 Kč |
| 500 | 8,50344 Kč | 4 251,72 Kč |
| 1 100 | 8,04307 Kč | 8 847,38 Kč |
| 5 500 | 7,17967 Kč | 39 488,18 Kč |
| 11 000 | 6,83718 Kč | 75 208,98 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |












