
0559320610 | |
|---|---|
DigiKey Part Number | WM12288-ND |
Manufacturer | |
Manufacturer Product Number | 0559320610 |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559320610 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.144" (3.66mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.360" (9.15mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 160 | 10,26800 Kč | 1 642,88 Kč |
| 640 | 9,31031 Kč | 5 958,60 Kč |
| 1 120 | 8,94965 Kč | 10 023,61 Kč |
| 5 120 | 8,03953 Kč | 41 162,39 Kč |
| 10 080 | 7,66450 Kč | 77 258,16 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











