
SL 70 NDV - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-SL70NDV-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | SL 70 NDV - 4 OHM |
Description | SPEAKER 4OHM 8W TOP PORT 87DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 8 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | SL 70 NDV - 4 OHM Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 8 W |
Part Status Active | Power - Max 15 W |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Round, Square Frame |
Frequency Range 150 Hz ~ 20 kHz | Material - Magnet Nd |
Frequency - Self Resonant 220Hz | Ingress Protection Water Resistant |
Impedance 4 Ohms | Size / Dimension 2.598" L x 2.598" W (66.00mm x 66.00mm) |
Efficiency - dBA 87.00 | Height - Seated (Max) 1.398" (35.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,19000 Kč | 614,19 Kč |
| 10 | 476,42400 Kč | 4 764,24 Kč |
| 25 | 432,44120 Kč | 10 811,03 Kč |
| 75 | 386,14200 Kč | 28 960,65 Kč |
| 150 | 360,08493 Kč | 54 012,74 Kč |
| 300 | 355,52343 Kč | 106 657,03 Kč |
| Unit Price without VAT: | 614,19000 Kč |
|---|---|
| Unit Price with VAT: | 743,16990 Kč |











