
52955-1 | |
|---|---|
DigiKey Part Number | A0992TR-ND - Tape & Reel (TR) A0992CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52955-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52955-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 50 | 7,19400 Kč | 359,70 Kč |
| 100 | 6,84740 Kč | 684,74 Kč |
| 250 | 6,41868 Kč | 1 604,67 Kč |
| 500 | 6,11210 Kč | 3 056,05 Kč |
| 1 000 | 5,81981 Kč | 5 819,81 Kč |
| 2 500 | 5,45536 Kč | 13 638,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,19491 Kč | 25 974,55 Kč |
| 10 000 | 4,94700 Kč | 49 470,00 Kč |
| 15 000 | 4,80759 Kč | 72 113,85 Kč |
| 25 000 | 4,63751 Kč | 115 937,75 Kč |
| 35 000 | 4,52884 Kč | 158 509,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











