
T1440102125-000 | |
|---|---|
DigiKey Part Number | A125479-ND |
Manufacturer | |
Manufacturer Product Number | T1440102125-000 |
Description | H10B-SGR-M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1440102125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,48000 Kč | 380,48 Kč |
| 10 | 323,28500 Kč | 3 232,85 Kč |
| 25 | 303,04320 Kč | 7 576,08 Kč |
| 50 | 288,57980 Kč | 14 428,99 Kč |
| 100 | 274,80920 Kč | 27 480,92 Kč |
| 250 | 257,61944 Kč | 64 404,86 Kč |
| 500 | 245,33686 Kč | 122 668,43 Kč |
| Unit Price without VAT: | 380,48000 Kč |
|---|---|
| Unit Price with VAT: | 460,38080 Kč |











