
2162721031 | |
|---|---|
DigiKey Part Number | 900-2162721031-ND |
Manufacturer | |
Manufacturer Product Number | 2162721031 |
Description | SL POSITIVE LOCK P-P 3CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721031 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 42,82821 Kč | 72 807,96 Kč |
| Unit Price without VAT: | 42,82821 Kč |
|---|---|
| Unit Price with VAT: | 51,82213 Kč |











