1728378 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 720
Unit Price: 153,71000 Kč
Datasheet
11 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728378

DigiKey Part Number
1728378-ND
Manufacturer
Manufacturer Product Number
1728378
Description
TERM BLK 11POS 55DEG 3.81MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1728378 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.150" (3.81mm)
Mating Orientation
55° (125°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50162,37760 Kč8 118,88 Kč
Manufacturers Standard Package
Unit Price without VAT:162,37760 Kč
Unit Price with VAT:196,47690 Kč