



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.831" (21.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.455" (11.56mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 50 | 5,50140 Kč | 275,07 Kč |
| 100 | 5,23900 Kč | 523,90 Kč |
| 250 | 4,91016 Kč | 1 227,54 Kč |
| 500 | 4,67500 Kč | 2 337,50 Kč |
| 1 000 | 4,45179 Kč | 4 451,79 Kč |
| 3 000 | 4,11946 Kč | 12 358,38 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











