
AS03204AS-HT-WP | |
|---|---|
DigiKey Part Number | 668-AS03204AS-HT-WP-ND |
Manufacturer | |
Manufacturer Product Number | AS03204AS-HT-WP |
Description | SPEAKER 31.7MM 3W 4OHM 97DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS03204AS-HT-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Aluminum (AI), Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX5 | |
Ratings | - | |
Termination | None | |
Size / Dimension | 1.287" L x 1.248" W (32.70mm x 31.70mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 147,00700 Kč | 1 470,07 Kč |
| 25 | 132,98440 Kč | 3 324,61 Kč |
| 56 | 121,98714 Kč | 6 831,28 Kč |
| 112 | 113,42295 Kč | 12 703,37 Kč |
| 280 | 103,21643 Kč | 28 900,60 Kč |
| 504 | 97,26698 Kč | 49 022,56 Kč |
| 1 008 | 94,75347 Kč | 95 511,50 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |


