



0559350430 | |
|---|---|
DigiKey Part Number | WM12300-ND |
Manufacturer | |
Manufacturer Product Number | 0559350430 |
Description | CONN HEADER R/A 4POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559350430 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.144" (3.66mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Insulation Height 0.264" (6.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 6,84110 Kč | 684,11 Kč |
| 900 | 5,85704 Kč | 5 271,34 Kč |
| 1 800 | 5,57718 Kč | 10 038,92 Kč |
| 5 400 | 5,16111 Kč | 27 869,99 Kč |
| 10 800 | 4,91483 Kč | 53 080,16 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











