
5006380507 | |
|---|---|
DigiKey Part Number | 23-5006380507-ND |
Manufacturer | |
Manufacturer Product Number | 5006380507 |
Description | MICROCLASP 2.0 WTB RETAINER 5CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For MicroClasp Series |
Datasheet | Datasheet |
EDA/CAD Models | 5006380507 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 5 |
Series | For Use With/Related Products MicroClasp Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 Kč | 5,48 Kč |
| 10 | 4,63000 Kč | 46,30 Kč |
| 25 | 4,34640 Kč | 108,66 Kč |
| 50 | 4,13880 Kč | 206,94 Kč |
| 100 | 3,93840 Kč | 393,84 Kč |
| 250 | 3,69196 Kč | 922,99 Kč |
| 500 | 3,51544 Kč | 1 757,72 Kč |
| 1 000 | 3,34744 Kč | 3 347,44 Kč |
| 2 500 | 3,13763 Kč | 7 844,08 Kč |
| Unit Price without VAT: | 5,48000 Kč |
|---|---|
| Unit Price with VAT: | 6,63080 Kč |











