Connector Retainer For MicroClasp Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5006380807

DigiKey Part Number
23-5006380807-ND
Manufacturer
Manufacturer Product Number
5006380807
Description
2.0 WTB RETAINER 8CKT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Retainer For MicroClasp Series
Datasheet
 Datasheet
EDA/CAD Models
5006380807 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Retainer
Manufacturer
Molex
Number of Positions
8
Series
For Use With/Related Products
MicroClasp Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,10300 Kč51,03 Kč
254,77920 Kč119,48 Kč
504,55240 Kč227,62 Kč
1004,33400 Kč433,40 Kč
2504,06268 Kč1 015,67 Kč
5003,86868 Kč1 934,34 Kč
1 0003,68368 Kč3 683,68 Kč
2 5003,45283 Kč8 632,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč