



0513820800 | |
|---|---|
DigiKey Part Number | WM12250-ND |
Manufacturer | |
Manufacturer Product Number | 0513820800 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513820800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,28300 Kč | 264,15 Kč |
| 100 | 5,02900 Kč | 502,90 Kč |
| 250 | 4,71364 Kč | 1 178,41 Kč |
| 500 | 4,48812 Kč | 2 244,06 Kč |
| 1 000 | 4,27372 Kč | 4 273,72 Kč |
| 2 500 | 4,00592 Kč | 10 014,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |















