



0559350810 | |
|---|---|
DigiKey Part Number | WM12303-ND |
Manufacturer | |
Manufacturer Product Number | 0559350810 |
Description | CONN HEADER R/A 8POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559350810 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.144" (3.66mm) |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.264" (6.70mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 450 | 8,52658 Kč | 3 836,96 Kč |
| 900 | 8,11946 Kč | 7 307,51 Kč |
| 1 350 | 7,89027 Kč | 10 651,86 Kč |
| 5 400 | 7,15503 Kč | 38 637,16 Kč |
| 10 350 | 6,83417 Kč | 70 733,66 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |












