



0559320830 | |
|---|---|
DigiKey Part Number | WM12292-ND |
Manufacturer | |
Manufacturer Product Number | 0559320830 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559320830 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.144" (3.66mm) |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Overall Contact Length 0.360" (9.15mm) |
Connector Type | Insulation Height 0.384" (9.75mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 11,10790 Kč | 1 110,79 Kč |
| 500 | 9,91358 Kč | 4 956,79 Kč |
| 2 400 | 8,87463 Kč | 21 299,11 Kč |
| 7 200 | 8,21287 Kč | 59 132,66 Kč |
| 12 000 | 7,92237 Kč | 95 068,44 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |







