Connector Header Through Hole 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0559321030

DigiKey Part Number
WM20366-ND
Manufacturer
Manufacturer Product Number
0559321030
Description
CONN HEADER VERT 10POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559321030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.144" (3.66mm)
Packaging
Tray
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Overall Contact Length
0.360" (9.15mm)
Connector Type
Insulation Height
0.384" (9.75mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Insulation Color
Natural
Style
Mated Stacking Heights
13.2mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Medical
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,13400 Kč171,34 Kč
10014,55580 Kč1 455,58 Kč
50012,99062 Kč6 495,31 Kč
1 80011,86772 Kč21 361,90 Kč
5 40010,98281 Kč59 307,17 Kč
10 80010,45906 Kč112 957,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč