22 AWG Hook-Up Wire 7/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6713 WH005

DigiKey Part Number
6713WH005-ND
Manufacturer
Manufacturer Product Number
6713 WH005
Description
HOOK-UP STRND 22AWG WHITE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.049" (1.24mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 670,81000 Kč1 670,81 Kč
21 590,18000 Kč3 180,36 Kč
31 544,54333 Kč4 633,63 Kč
51 488,71600 Kč7 443,58 Kč
71 452,88143 Kč10 170,17 Kč
101 415,64300 Kč14 156,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 670,81000 Kč
Unit Price with VAT:2 021,68010 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 142
Unit Price: 1 670,81000 Kč
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 134
Unit Price: 1 670,81000 Kč
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 29
Unit Price: 1 670,81000 Kč
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 29
Unit Price: 1 670,81000 Kč
HOOK-UP STRND 22AWG GRN/YLW 100'
In-Stock: 11
Unit Price: 1 670,81000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 56
Unit Price: 7 630,88000 Kč
HOOK-UP STRND 22AWG WHITE 5000'
In-Stock: 0
Unit Price: 28 245,67000 Kč