16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6716 BK005

DigiKey Part Number
6716BK005-ND
Manufacturer
Manufacturer Product Number
6716 BK005
Description
HOOK-UP STRND 16AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.081" (2.06mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 315,58000 Kč3 315,58 Kč
23 154,53000 Kč6 309,06 Kč
33 063,46667 Kč9 190,40 Kč
52 951,77200 Kč14 758,86 Kč
72 880,08571 Kč20 160,60 Kč
102 805,60600 Kč28 056,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 315,58000 Kč
Unit Price with VAT:4 011,85180 Kč
Alternate Color
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 40
Unit Price: 3 315,58000 Kč
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 40
Unit Price: 3 315,58000 Kč
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 6
Unit Price: 3 315,58000 Kč
HOOK-UP STRND 16AWG GRN/YLW 100'
In-Stock: 61
Unit Price: 3 315,58000 Kč
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 0
Unit Price: 3 315,58000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 41
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG BLACK 5000'
In-Stock: 3
Unit Price: 57 605,91000 Kč