16 AWG Hook-Up Wire 26/30 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6716 BK001

DigiKey Part Number
6716BK001-ND
Manufacturer
Manufacturer Product Number
6716 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 138,51000 Kč15 138,51 Kč
214 389,40500 Kč28 778,81 Kč
314 139,63333 Kč42 418,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15 138,51000 Kč
Unit Price with VAT:18 317,59710 Kč
Alternate Color
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 11
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 10
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG GRN/YW 1000'
In-Stock: 6
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 5
Unit Price: 15 138,51000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 143
Unit Price: 3 315,58000 Kč
HOOK-UP STRND 16AWG BLACK 5000'
In-Stock: 1
Unit Price: 57 605,91000 Kč