
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut, Flange | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,54000 Kč | 499,54 Kč |
| 10 | 424,60100 Kč | 4 246,01 Kč |
| 25 | 398,00440 Kč | 9 950,11 Kč |
| 50 | 379,01400 Kč | 18 950,70 Kč |
| 100 | 360,93460 Kč | 36 093,46 Kč |
| 250 | 338,35924 Kč | 84 589,81 Kč |
| 500 | 322,23236 Kč | 161 116,18 Kč |
| Unit Price without VAT: | 499,54000 Kč |
|---|---|
| Unit Price with VAT: | 604,44340 Kč |

















