16 AWG Hook-Up Wire 19/29 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 WH005

DigiKey Part Number
A185819W-100-ND
Manufacturer
Manufacturer Product Number
1858/19 WH005
Description
HOOK-UP STRND 16AWG WHITE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.076" (1.93mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 948,46000 Kč3 948,46 Kč
23 756,22500 Kč7 512,45 Kč
33 647,49333 Kč10 942,48 Kč
53 514,22600 Kč17 571,13 Kč
73 428,64286 Kč24 000,50 Kč
103 339,83700 Kč33 398,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 948,46000 Kč
Unit Price with VAT:4 777,63660 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 76
Unit Price: 3 948,46000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 111
Unit Price: 3 948,46000 Kč
HOOK-UP STRND 16AWG WHT/BLK 100'
In-Stock: 1
Unit Price: 3 948,46000 Kč
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 27
Unit Price: 3 948,46000 Kč
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 9
Unit Price: 3 948,46000 Kč
Alternate Length
HOOK-UP STRAND 16AWG WHITE
In-Stock: 6000
Unit Price: 15,43206 Kč