16 AWG Hook-Up Wire 19/29 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 WH001

DigiKey Part Number
A1858/19W-1000-ND
Manufacturer
Manufacturer Product Number
1858/19 WH001
Description
HOOK-UP STRAND 16AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00014,83866 Kč14 838,66 Kč
2 00014,09995 Kč28 199,90 Kč
3 00013,68188 Kč41 045,64 Kč
5 00013,16906 Kč65 845,30 Kč
7 00012,83956 Kč89 876,92 Kč
10 00012,49734 Kč124 973,40 Kč
25 00012,33160 Kč308 290,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,83866 Kč
Unit Price with VAT:17,95478 Kč
Alternate Color
HOOK-UP STRAND 16AWG BLACK
In-Stock: 33000
Unit Price: 15,43206 Kč
HOOK-UP STRAND 16AWG BLUE
In-Stock: 4000
Unit Price: 14,83866 Kč
HOOK-UP STRAND 16AWG BROWN
In-Stock: 1001
Unit Price: 14,83866 Kč
HOOK-UP STRAND 16AWG GREEN
In-Stock: 3000
Unit Price: 14,83866 Kč
HOOK-UP STRAND 16AWG ORANGE
In-Stock: 2
Unit Price: 15 302,92000 Kč
Alternate Length
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 35
Unit Price: 3 796,65000 Kč