16 AWG Hook-Up Wire 19/29 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 BR001

DigiKey Part Number
A1858/19N-1000-ND
Manufacturer
Manufacturer Product Number
1858/19 BR001
Description
HOOK-UP STRAND 16AWG BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.076" (1.93mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00015,32733 Kč15 327,33 Kč
2 00014,56444 Kč29 128,88 Kč
3 00014,13252 Kč42 397,56 Kč
5 00013,60283 Kč68 014,15 Kč
7 00013,26252 Kč92 837,64 Kč
10 00012,90910 Kč129 091,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,32733 Kč
Unit Price with VAT:18,54607 Kč
Alternate Color
HOOK-UP STRAND 16AWG BLACK
In-Stock: 51622
Unit Price: 39,21000 Kč
HOOK-UP STRAND 16AWG BLUE
In-Stock: 3000
Unit Price: 15,32733 Kč
HOOK-UP STRAND 16AWG GREEN
In-Stock: 2000
Unit Price: 14,73796 Kč
HOOK-UP STRAND 16AWG ORANGE
In-Stock: 2
Unit Price: 15 807,01000 Kč
HOOK-UP STRAND 16AWG RED
In-Stock: 18628
Unit Price: 39,21000 Kč
Alternate Length
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 9
Unit Price: 3 921,67000 Kč