16 AWG Hook-Up Wire 19/29 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 OR001

DigiKey Part Number
A1858/19A-1000-ND
Manufacturer
Manufacturer Product Number
1858/19 OR001
Description
HOOK-UP STRAND 16AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.076" (1.93mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
115 807,01000 Kč15 807,01 Kč
215 024,72000 Kč30 049,44 Kč
314 581,81667 Kč43 745,45 Kč
514 038,79600 Kč70 193,98 Kč
713 689,96714 Kč95 829,77 Kč
1013 327,62400 Kč133 276,24 Kč
Manufacturers Standard Package
Unit Price without VAT:15 807,01000 Kč
Unit Price with VAT:19 126,48210 Kč
Alternate Color
HOOK-UP STRAND 16AWG BLACK
In-Stock: 51622
Unit Price: 39,21000 Kč
HOOK-UP STRAND 16AWG BLUE
In-Stock: 3000
Unit Price: 15,32733 Kč
HOOK-UP STRAND 16AWG BROWN
In-Stock: 2000
Unit Price: 15,32733 Kč
HOOK-UP STRAND 16AWG GREEN
In-Stock: 2000
Unit Price: 14,73796 Kč
HOOK-UP STRAND 16AWG RED
In-Stock: 18628
Unit Price: 39,21000 Kč
Alternate Length
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 3
Unit Price: 3 921,67000 Kč