
1858/19 OR005 | |
|---|---|
DigiKey Part Number | A1858/19A-100-ND |
Manufacturer | |
Manufacturer Product Number | 1858/19 OR005 |
Description | HOOK-UP STRND 16AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.076" (1.93mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 921,67000 Kč | 3 921,67 Kč |
| 2 | 3 730,73500 Kč | 7 461,47 Kč |
| 3 | 3 622,74000 Kč | 10 868,22 Kč |
| 5 | 3 490,37600 Kč | 17 451,88 Kč |
| 7 | 3 405,37571 Kč | 23 837,63 Kč |
| 10 | 3 317,17200 Kč | 33 171,72 Kč |
| Unit Price without VAT: | 3 921,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 745,22070 Kč |







