6 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0709/P/06

DigiKey Part Number
PX0709/P/06-ND
Manufacturer
Manufacturer Product Number
PX0709/P/06
Description
CONN RCPT MALE 6POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon, Glass Filled
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Shielding
Number of Positions
6 (Power)
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
277VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-20°C ~ 70°C
Termination
Screw
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1528,52000 Kč528,52 Kč
10449,10500 Kč4 491,05 Kč
25420,97640 Kč10 524,41 Kč
50400,88960 Kč20 044,48 Kč
100381,76880 Kč38 176,88 Kč
250357,88992 Kč89 472,48 Kč
500340,83324 Kč170 416,62 Kč
Manufacturers Standard Package
Unit Price without VAT:528,52000 Kč
Unit Price with VAT:639,50920 Kč