



PX0711 | |
|---|---|
DigiKey Part Number | 708-1179-ND |
Manufacturer | |
Manufacturer Product Number | PX0711 |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0711 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products Standard Buccaneer® Connectors |
Series | Material Polyamide (PA), Nylon |
Packaging Box | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,32800 Kč | 1 003,28 Kč |
| 25 | 94,03760 Kč | 2 350,94 Kč |
| 50 | 89,54380 Kč | 4 477,19 Kč |
| 100 | 85,26870 Kč | 8 526,87 Kč |
| 300 | 78,91050 Kč | 23 673,15 Kč |
| 500 | 76,11816 Kč | 38 059,08 Kč |
| 1 000 | 76,09129 Kč | 76 091,29 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |
























