



0022552262 | |
|---|---|
DigiKey Part Number | 23-0022552262-ND |
Manufacturer | |
Manufacturer Product Number | 0022552262 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552262 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 25 | 35,78880 Kč | 894,72 Kč |
| 50 | 34,07560 Kč | 1 703,78 Kč |
| 100 | 32,44820 Kč | 3 244,82 Kč |
| 250 | 30,41436 Kč | 7 603,59 Kč |
| 500 | 28,96254 Kč | 14 481,27 Kč |
| 1 000 | 27,58003 Kč | 27 580,03 Kč |
| 2 500 | 25,85433 Kč | 64 635,83 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |
































