
787-736 | |
|---|---|
DigiKey Part Number | 2946-787-736-ND |
Manufacturer | |
Manufacturer Product Number | 787-736 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 787-736 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 110 ~ 240 VAC | |
DC Voltage - Input (Min) | 130V | |
DC Voltage - Input (Max) | 373V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 5.91" L x 6.69" W x 53.39" H (150.1mm x 169.9mm x 1356.0mm) | |
Approval Agency | UL | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 955,51000 Kč | 21 955,51 Kč |
| 10 | 19 297,20400 Kč | 192 972,04 Kč |
| Unit Price without VAT: | 21 955,51000 Kč |
|---|---|
| Unit Price with VAT: | 26 566,16710 Kč |











