



2116-5301 | |
|---|---|
DigiKey Part Number | 2946-2116-5301-ND |
Manufacturer | |
Manufacturer Product Number | 2116-5301 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2116-5301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 90 A | |
Voltage - IEC | 800V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm ~ 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,58000 Kč | 403,58 Kč |
| 10 | 288,03000 Kč | 2 880,30 Kč |
| 25 | 256,75520 Kč | 6 418,88 Kč |
| 50 | 238,10060 Kč | 11 905,03 Kč |
| 100 | 223,13940 Kč | 22 313,94 Kč |
| 250 | 208,03980 Kč | 52 009,95 Kč |
| 500 | 199,45412 Kč | 99 727,06 Kč |
| 1 000 | 192,78306 Kč | 192 783,06 Kč |
| Unit Price without VAT: | 403,58000 Kč |
|---|---|
| Unit Price with VAT: | 488,33180 Kč |























